help desk software
Older Equivalent
107730-000
107730-000
In Stock: 8
Minimum Order: 2
VIEW PRODUCT
209M414-62C by te connectivity / raychem brand
Image is representational - see mfr. specs

209M414-62C

TE Connectivity / Raychem Brand

209M414-62C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

209M414-62C

Search Keywords: 209M41462C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
209M414-62C
Alias/AKA:
107730-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Connector System:
Cable-to-Cable
Cable Diameter Range:
.32 – .47 in
Adapter Plating Material:
Electroless Nickel
Material:
Stainless Steel
Sealable:
No
Comment:
For Specific shell size information, refer to Harnware™ or Catalog.
Adapter Angle:
Straight
Backshell Material:
Stainless Steel
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 8

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$52.41
7
$51.43
13
$50.46
25
$49.49
50
$48.52
100
$39.14
250 +
$34.44

Tools/3D Models

Product Guides