208M714-19B07 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

208M714-19B07

Shrink Boot Adapters 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin

Search Keywords: 208M71419B07

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
208M714-19B07
Alias/AKA:
858294-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Shell Size:
15
Angular Function:
180 °
Coupling:
Spin
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Electroless Nickel
Entry Size:
7 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 208M714-19B07 discontinued?

Yes, 208M714-19B07 from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 208M714-19B07 RoHS compliant?

No, 208M714-19B07 is not RoHS compliant.

What is the lead time for 208M714-19B07?

The standard lead time for 208M714-19B07 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 3

Can Ship immediately

Minimum Order Quantity: 3

Price (USD)

Qty
Unit Price
3
$26.44
13
$25.39
53
$24.37
140
$23.40
440 +
$22.45

Tools/3D Models

Product Guides