DESCRIPTION
208M708-19B06
Search Keywords: 208M70819B06
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
208M708-19B06
Unit of Measure:
Per Each
RoHS:
No
Supplier's Standard Package:
1
Package Type:
Box
Adapter Entry Size:
06
Material:
Aluminum
Cable Diameter Range:
188 – 3 in, 48 – 76 mm
Adapter Plating Material:
Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
Style:
Shielded Boot
Termination Device Type:
Magneform Ring
FREQUENTLY ASKED QUESTIONS
Is 208M708-19B06 RoHS compliant?
No, 208M708-19B06 is not RoHS compliant.
What is the lead time for 208M708-19B06?
The standard lead time for 208M708-19B06 is approximately 15 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
