206247P038 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

206247P038

Heat Shrink Tubing - Semi Rigid - 4:1 - 17.78 mm - Black - 1.22m. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The SCT-NO.4-E2-0-STK is a black flame-retardant Heat Shrink Tubing made of irradiated modified polyolefin and offers 4:1 shrink ratio. It offers excellent physical, chemical and electrical properties. The tubing is designed to provide superior mechanical (strain relief), thermal and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections. Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus. Also used to identify and color-coded electrical connections and wire bundles.

Search Keywords: 206247P038

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
206247P038
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Package Type:
BAG
Type:
Tubing
Body Material:
Polyolefin
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-40 to 150 °C
Inside Diameter After Shrinking:
4.4 mm
Inside Diameter Before Shrinking:
17.8 mm

FREQUENTLY ASKED QUESTIONS

Is 206247P038 RoHS compliant?

Yes, 206247P038 is RoHS compliant.

What is the lead time for 206247P038?

The standard lead time for 206247P038 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 452

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$25.07
5
$18.59
10
$18.54
25
$15.38
50
$14.99
100
$14.91
250 +
$13.96