204M016-19A10 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

204M016-19A10

Shrink Boot Adapters 180° 16/17 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem 204M016-19A10 (part number 807649-000) is a high-quality heat-shrinkable molded part designed to provide reliable electrical insulation, environmental protection, and strain relief solutions for a wide range of applications. Known for its durability and superior performance, this product is crafted from advanced, rugged materials that ensure long-lasting service in demanding environments. Ideal for use in both civilian and military applications, it is engineered to meet stringent specifications and standards. With its precise fit and exceptional resistance to extreme temperatures, chemicals, and mechanical stress, this heat-shrinkable part is an essential component for ensuring the safety and integrity of electrical systems. Whether used in aerospace, automotive, or industrial settings, the TE Connectivity / Raychem 204M016-19A10 offers unparalleled reliability and performance, making it a trusted choice for professionals around the globe.

Search Keywords: 204M01619A10

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
204M016-19A10
Alias/AKA:
807649-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Shell Size:
16,17
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Electroless Nickel
Entry Size:
10 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 204M016-19A10 discontinued?

Yes, 204M016-19A10 from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 204M016-19A10 RoHS compliant?

No, 204M016-19A10 is not RoHS compliant.

What is the lead time for 204M016-19A10?

The standard lead time for 204M016-19A10 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 2

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$33.70
10
$33.08
20
$32.46
39
$31.82
50
$31.20
100
$25.16
250 +
$22.14

Tools/3D Models

Product Guides