204M010-19B06 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

204M010-19B06

Shrink Boot Adapters 180° 10/11 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 10/11 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: 204M01019B06

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
204M010-19B06
Alias/AKA:
898209-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Shell Size:
10,11
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Electroless Nickel
Entry Size:
6 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 204M010-19B06 discontinued?

Yes, 204M010-19B06 from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 204M010-19B06 RoHS compliant?

No, 204M010-19B06 is not RoHS compliant.

What is the lead time for 204M010-19B06?

The standard lead time for 204M010-19B06 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 461

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$52.02
10
$50.31
25
$47.48
50
$46.73
100
$45.11
250 +
$38.96

Tools/3D Models

Product Guides