help desk software
203W301-25-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

203W301-25-0

TE Connectivity / Raychem Brand

The 203W301-25-0 is a heat-shrinkable boot manufactured from a fluid-resistant elastomer designed for sealing and protecting electrical components. ...

RoHS Compliant
0 Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 203W301-25-0 is a heat-shrinkable boot designed to provide environmental sealing and strain relief. It is constructed from a fluid-resistant elastomer material, as specified by the -25 material dash number, which conforms to RT-1325 and RK-6713 standards. As supplied, the uncoated part has minimum entry diameters of 10.0 mm, which shrink to a maximum of 5.8 mm and 2.2 mm upon recovery. With a nominal length of 29 mm, this component is supplied without an adhesive coating. It is suitable for applications requiring robust protection against fluids and mechanical stress, such as in automotive or aerospace harnesses.

Search Keywords: 203W301250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
203W301-25-0
Alias/AKA:
D33050-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
0
Type:
Tubing
Color:
N/A
Styles:
Straight
Body Material:
Elastomer

IN STOCK: 157

Can Ship immediately

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 45 Weeks

Qty
Unit Price
5
$15.89
25
$13.53
50
$12.76
100
$12.15
250
$11.39
500
$10.84
1,000 +
$10.82

Tools/3D Models

Product Guides