203M614-19B by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

203M614-19B

Shrink Boot Adapters 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: 203M61419B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
203M614-19B
Alias/AKA:
053081-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536698000
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Shell Size:
14
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Electroless Nickel
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 203M614-19B discontinued?

Yes, 203M614-19B from Te Connectivity / Raychem Brand is discontinued (end-of-life August 2022). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 203M614-19B?

The recommended replacement for 203M614-19B is 053081-000 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is 203M614-19B RoHS compliant?

No, 203M614-19B is not RoHS compliant.

What is the lead time for 203M614-19B?

The standard lead time for 203M614-19B is approximately 13 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 5

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$17.67
5
$17.06
10
$16.65
25
$16.40
50
$16.16
100
$12.68
250 +
$11.16

Tools/3D Models

Product Guides