203M220-19B14 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

203M220-19B14

Shrink Boot Adapters 90° 20/37 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 90° 20/37 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: 203M22019B14

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
203M220-19B14
Alias/AKA:
356138-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Shell Size:
20,37
Angular Function:
90 °
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Electroless Nickel
Entry Size:
14 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 203M220-19B14 discontinued?

Yes, 203M220-19B14 from Te Connectivity / Raychem Brand is discontinued (end-of-life August 2022). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 203M220-19B14?

The recommended replacement for 203M220-19B14 is 356138-000 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is 203M220-19B14 RoHS compliant?

No, 203M220-19B14 is not RoHS compliant.

What is the lead time for 203M220-19B14?

The standard lead time for 203M220-19B14 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 96

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$115.26
3
$113.13
6
$111.00
12
$108.85
50
$106.72
100
$86.08
250 +
$75.76

Tools/3D Models

Product Guides