202W331-25-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

202W331-25-0

Heat Shrink Tubing ST Fluid Resistant Elastomer Black ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 202W331-25-0 is a high-quality heat shrink tubing designed to provide exceptional fluid resistance in various applications. This black elastomer tubing offers excellent protection against moisture, chemicals, and environmental elements. It is specifically engineered to endure harsh conditions and is widely used in industries such as aerospace, automotive, and telecommunications. With its superior flexibility and durability, this heat shrink tubing ensures reliable and long-lasting performance. Whether used for electrical insulation, cable bundling, or mechanical strain relief, the 202W331-25-0 tubing is a reliable choice for professionals seeking top-notch fluid resistant heat shrink solutions.

Search Keywords: 202W331250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202W331-25-0
Alias/AKA:
395415-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Type:
Tubing
Body Material:
Fluid Resistant Elastomer
Styles:
Straight
Color:
Black
Inside Diameter After Shrinking:
6.4 mm
Inside Diameter Before Shrinking:
22 mm

FREQUENTLY ASKED QUESTIONS

Is 202W331-25-0 RoHS compliant?

Yes, 202W331-25-0 is RoHS compliant.

What is the lead time for 202W331-25-0?

The standard lead time for 202W331-25-0 is approximately 94 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 350   can ship 12/31/26 
On Order: 50   can ship 5/17/27 
On Order: 500   can ship 5/31/27 
On Order: 500   can ship 8/9/27 

Minimum Order Quantity: 5

Factory Lead-Time 94 Weeks

Price (USD)

Qty
Unit Price
5
$20.32
25
$16.77
50
$16.24
100
$15.58
250
$15.42
500
$15.08
1,000 +
$13.55

Tools/3D Models

Product Guides