help desk software
202W321-25-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

202W321-25-0

TE Connectivity / Raychem Brand

Heat Shrink Tubing Elastomer Black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Heat Shrink Tubing Elastomer Black

Search Keywords: 202W321250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202W321-25-0
Alias/AKA:
141653-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tubing
Body Material:
Elastomer
Shrink Wall Type:
N/A
Styles:
N/A
Color:
Black
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
3 mm
Inside Diameter Before Shrinking:
10 mm

IN STOCK: 16

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 45 Weeks

Price (USD)

Qty
Unit Price
5
$10.64
25
$10.29
50
$10.14
100
$9.99
250
$9.79
500
$8.41
1,000 +
$7.60

Tools/3D Models

Product Guides