202M220-19B by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

202M220-19B

Shrink Boot Adapters 180° 20 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 202M220-19B is a high-quality shrink boot adapter that is designed for 180° cable entry. This adapter is compatible with Shell Size 20 connectors and features a cadmium over electroless nickel aluminum alloy spin for added durability and corrosion resistance. It is easy to install and provides a secure and reliable connection for a wide range of applications. Trust TE Connectivity / Raychem Brand for dependable and innovative solutions for your cable management needs.

Search Keywords: 202M22019B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202M220-19B
Alias/AKA:
687139-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Shell Size:
20
Angular Function:
180 °
Coupling:
Spin
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Electroless Nickel
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 202M220-19B discontinued?

Yes, 202M220-19B from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 202M220-19B RoHS compliant?

No, 202M220-19B is not RoHS compliant.

What is the lead time for 202M220-19B?

The standard lead time for 202M220-19B is approximately 22 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 24

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$41.46
9
$40.70
17
$39.92
34
$39.17
100
$38.39
250 +
$33.78