help desk software
202K232-25-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

202K232-25-0

TE Connectivity / Raychem Brand

Heat Shrink Molded Boot ST Fluid Resistant Elastomer ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem Brand part 202K232-25-0 is a heat shrink molded boot designed with high-quality fluid-resistant elastomer material. It is specifically designed to provide excellent protection and environmental sealing in harsh conditions. This boot is perfect for use in applications that require resistance to fluids and chemicals, ensuring long-lasting performance and reliability. With its heat shrink design, it provides a secure and tight fit around cables, wires, or connectors, preventing any moisture or dirt from entering. This durable boot is a dependable solution for various industrial and automotive applications where protection against fluids is essential.

Product Highlights:

  • Molded Boot
  • Family Name = 202K2
  • Straight
  • General Purpose Application, Military Application
  • Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9

Search Keywords: 202K232250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K232-25-0
Alias/AKA:
878798-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
13.8/3.3 mm
Inside Diameter Before Shrinking:
25/8 mm

IN STOCK: 278

Ships today, if you order in

Factory Lead-Time 5 Weeks

Qty
Unit Price
1
$22.15
5
$15.65
10
$15.47
25
$15.16
50
$14.87
100
$14.72
250 +
$14.57

Tools/3D Models

Product Guides