help desk software
202K174-25-02/225-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

202K174-25-02/225-0

Heat Shrink Molded Boot ST Fluid Resistant Elastomer ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem 202K174-25-02/225-0 is a high-quality Heat Shrink Molded Boot made from a Fluid Resistant Elastomer material, designed to provide excellent protection and insulation. This durable and reliable molded boot is ideal for use in applications where resistance to fluids is crucial, ensuring optimal performance and longevity.

Search Keywords: 202K17425022250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K174-25-02/225-0
Alias/AKA:
491908-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
35.1/15.7 mm
Inside Diameter Before Shrinking:
60/60 mm

FREQUENTLY ASKED QUESTIONS

Is 202K174-25-02/225-0 RoHS compliant?

Yes, 202K174-25-02/225-0 is RoHS compliant.

What is the lead time for 202K174-25-02/225-0?

The standard lead time for 202K174-25-02/225-0 is approximately 54 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 8

Ships today, if you order in

On Order: 150   can ship 6/23/27 

MOQ for out of Stock Qty: 13

Factory Lead-Time 54 Weeks

Price (USD)

Qty
Unit Price
1
$136.33
5
$133.67
10
$130.22
13
$129.90
25
$85.19
38
$84.98
50 +
$84.76

Tools/3D Models

Product Guides