help desk software
202K163-3/42-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

202K163-3/42-0

Heat Shrink Semi-Rigid Molded Boot ST Polyolefin ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem 202K163-3/42-0 is a high-quality semi-rigid molded boot made from durable ST polyolefin material. This heat shrink boot provides reliable protection and strain relief for cable connections in a variety of applications. Easy to install and long-lasting, this molded boot is designed to withstand harsh environments and ensure optimal performance. Upgrade your cable connections with the TE Connectivity / Raychem 202K163-3/42-0 heat shrink molded boot.

Search Keywords: 202K1633420

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K163-3/42-0
Alias/AKA:
878086-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-20 to 60 °C
Inside Diameter After Shrinking:
28.2/9.9 mm
Inside Diameter Before Shrinking:
43/43 mm

FREQUENTLY ASKED QUESTIONS

Is 202K163-3/42-0 RoHS compliant?

Yes, 202K163-3/42-0 is RoHS compliant.

What is the lead time for 202K163-3/42-0?

The standard lead time for 202K163-3/42-0 is approximately 60 days. In-stock quantities ship from Master Electronics.

IN STOCK: 60

Ships today, if you order in

MOQ for out of Stock Qty: 32

Factory Lead-Time 60 Weeks

Price (USD)

Qty
Unit Price
1
$46.87
10
$46.75
25
$46.63
32
$46.52
63
$29.08
94
$23.14
125 +
$22.68

Tools/3D Models

Product Guides