help desk software
202K163-25-G03/225-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

202K163-25-G03/225-0

Heat Shrink Tubing ST Elastomer Black ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem 202K163-25-G03/225-0, part number 597547-000, is a highly reliable heat shrink tubing designed for a wide range of applications. Known for its superior electrical insulation properties, this heat shrink tubing provides excellent protection for wires, cables, and components against environmental factors such as moisture, dust, and chemicals. With a shrink ratio that ensures a snug fit over irregular shapes, it offers enhanced mechanical strength and stress relief, improving the longevity and safety of electrical connections. Ideal for both commercial and industrial uses, this product is a staple in environments demanding high performance and durability. Whether you're bundling cables, repairing insulation, or providing strain relief, the TE Connectivity Raychem heat shrink tubing is engineered to deliver optimum performance under challenging conditions.

Search Keywords: 202K16325G032250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K163-25-G03/225-0
Alias/AKA:
597547-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tubing
Body Material:
Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C

FREQUENTLY ASKED QUESTIONS

Is 202K163-25-G03/225-0 RoHS compliant?

Yes, 202K163-25-G03/225-0 is RoHS compliant.

What is the lead time for 202K163-25-G03/225-0?

The standard lead time for 202K163-25-G03/225-0 is approximately 55 days. In-stock quantities ship from Master Electronics.

IN STOCK: 373

Can Ship immediately

MOQ for out of Stock Qty: 94

Factory Lead-Time 55 Weeks

Price (USD)

Qty
Unit Price
1
$48.41
25
$31.26
50
$29.97
94
$29.67
188
$29.38
282
$29.09
375 +
$28.80

Tools/3D Models

Product Guides