202K153-3-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

202K153-3-0

Heat Shrink Semi-Rigid Molded Boot ST Polyolefin ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 202K153-3-0 is a heat shrink semi-rigid molded boot made from ST polyolefin material. This high-quality product provides excellent protection and insulation for electrical connections in various applications. With its semi-rigid design, it offers durability and resistance against abrasion, chemicals, and moisture. The heat shrink capability allows for easy installation, ensuring a snug fit and long-lasting performance. This boot is ideal for use in demanding environments, providing reliable protection for cables, wires, and connectors.

Product Highlights:

  • Molded Part Type = Molded Boot
  • Family Name = 202K1
  • Straight
  • General Purpose Application
  • Entry Size, Braided or Magneform Adapter = 12, 13, 14, 15

Search Keywords: 202K15330

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K153-3-0
Alias/AKA:
812842-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Styles:
Straight
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
22.4/8.4 mm
Inside Diameter Before Shrinking:
36/36 mm

FREQUENTLY ASKED QUESTIONS

Is 202K153-3-0 RoHS compliant?

Yes, 202K153-3-0 is RoHS compliant.

What is the lead time for 202K153-3-0?

The standard lead time for 202K153-3-0 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 18

Ships today, if you order in

On Order: 150   can ship 1/20/27 

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$34.11
5
$23.84
10
$23.60
25
$22.07
50
$21.37
100
$20.49
250 +
$18.44

Tools/3D Models

Product Guides