help desk software
202K153-25-01-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

202K153-25-01-0

TE Connectivity / Raychem Brand

Heat Shrink Boot - Shell Size 53 - 1.420" (36.07mm) / 0.882" (22.40mm), 1.420" (36.07mm) / 0.331" (8.41mm) - Elastomer, Semi-Rigid - Black. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 202K153-25-01-0 from TE Connectivity / Raychem Brand is elastomer, semi-rigid heat shrink boot with shell size 53. This black heat shrink boot has 1.420" (36.07mm) / 0.882" (22.40mm) large diameter and 1.420" (36.07mm) / 0.331" (8.41mm) small diameter. Overall length of this heat shrink boot is 2.362" (59.99mm).

Search Keywords: 202K15325010

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K153-25-01-0
Alias/AKA:
878504-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
22.4/8.4 mm
Inside Diameter Before Shrinking:
36/36 mm

IN STOCK: 147

Ships today, if you order in

On Order: 250   can ship 6/29/26 

Factory Lead-Time 45 Weeks

Qty
Unit Price
1
$29.33
5
$23.61
10
$23.55
25
$22.62
50
$21.59
100
$19.38
250 +
$18.00

Tools/3D Models

Product Guides