help desk software
202K142-3-CS-1858-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

202K142-3-CS-1858-0

TE Connectivity / Raychem Brand

202K142-3-CS-1858-0

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

202K142-3-CS-1858-0

Search Keywords: 202K1423CS18580

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K142-3-CS-1858-0
Alias/AKA:
812996-012
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Material Code:
3
Molded Part Shape Code:
202
Operating Temperature Range:
-55 – 135 °C
Lipped:
Yes
Wire/Cable Outside Diameter:
.55 in
Material:
Semi-Rigid Modified Polyolefin
Molded Part Type:
Molded Boot
Material Systems Code:
10
Adhesive Options:
S1017 Separate Adhesive, -20°C to +60°C (-4°F to +140°F)
Molded Part Shape:
Straight
Formcode des Formteils:
202
Fluid/Chemical Resistance:
Suitable for occasional exposure to fluids
Adhesive Pre-Coat:
No
Approved Standards:
UL 224, File E85381
Connector or Backshell Outside Diameter:
20 mm

IN STOCK: 89

Can Ship immediately

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$18.21
5
$17.58
10
$17.16
25
$16.90
50
$16.66
100
$16.21
250 +
$16.00

Tools/3D Models

Product Guides