help desk software
202K142-25-01/225-CS-1858 by te connectivity / raychem brand
Image is representational - see mfr. specs

202K142-25-01/225-CS-1858

TE Connectivity / Raychem Brand

Heat Shrink Boot, Straight - w/Lip - w/Adh - 29.5mm to 18mm/7.1mm - w/Eyelet Clip - Black ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity / Raychem part number 202K142-25-01/225-CS-1858 is a high-quality heat shrink tubing made from ST Elastomer material. This tubing provides excellent insulation and protection for wires and cables in a variety of applications. The 202K142-25-01/225-CS-1858 tubing is durable, flexible, and resistant to chemicals, making it an ideal choice for demanding environments. Upgrade your projects with this reliable and high-performance heat shrink tubing from TE Connectivity / Raychem.

Search Keywords: 202K1422501225CS1858

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K142-25-01/225-CS-1858
Alias/AKA:
675477-003
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tubing
Body Material:
Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
N/A

IN STOCK: 79

Ships today, if you order in

MOQ for out of Stock Qty: 25

Factory Lead-Time 68 Weeks

Price (USD)

Qty
Unit Price
1
$51.51
5
$36.00
10
$33.66
25
$32.61
50
$31.26
75
$30.95
100 +
$30.65

Tools/3D Models

Product Guides