help desk software
202K142-25-01-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

202K142-25-01-0

Heat Shrink Molded Boot ST Fluid Resistant Elastomer ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 202K142-25-01-0 is a heat shrink molded boot made from a fluid resistant elastomer. This durable boot is designed to provide excellent protection and sealing for cable connections in various industrial applications. The heat shrink feature allows for easy installation, ensuring a secure and watertight seal. With its resistance to fluids, this boot is ideal for use in environments where exposure to liquids is a concern. This high-quality molded boot from TE Connectivity / Raychem Brand offers reliable performance and long-lasting durability.

Product Highlights:

  • Molded Boot
  • Family Name = 202K1
  • Straight
  • General Purpose Application, Military Application
  • Entry Size, Braided or Magneform Adapter = 10, 11

Search Keywords: 202K14225010

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K142-25-01-0
Alias/AKA:
878503-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
18/7.1 mm
Inside Diameter Before Shrinking:
31/31 mm

FREQUENTLY ASKED QUESTIONS

Is 202K142-25-01-0 RoHS compliant?

Yes, 202K142-25-01-0 is RoHS compliant.

What is the lead time for 202K142-25-01-0?

The standard lead time for 202K142-25-01-0 is approximately 55 days. In-stock quantities ship from Master Electronics.

IN STOCK: 475

Can Ship immediately

Factory Lead-Time 55 Weeks

Price (USD)

Qty
Unit Price
1
$30.36
5
$27.52
10
$24.49
25
$22.62
50
$21.38
100
$20.51
250 +
$19.23

Tools/3D Models

Product Guides