202K132-4/42-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

202K132-4/42-0

Heat Shrink Flexible Molded Boot ST Polyolefin ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 202K132-4/42-0 is a Heat Shrink Flexible Molded Boot ST Polyolefin manufactured under the TE Connectivity / Raychem Brand. This durable and highly reliable boot is designed to provide excellent protection and sealing for ST connectors used in fiber optic cables. The polyolefin material ensures exceptional heat shrink properties, making it easy to install and secure the boot over the connector. It offers resistance to moisture, chemicals, and abrasion, ensuring longevity and long-lasting performance in a variety of harsh environments. With its flexible and molded construction, this boot provides strain relief to the connector and helps maintain optimal fiber alignment. Trust the 202K132-4/42-0 for superior protection and reliability in fiber optic connectivity applications.

Search Keywords: 202K1324420

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K132-4/42-0
Alias/AKA:
879514-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Flexible Molded Boot
Body Material:
Polyolefin
Styles:
Straight
Operating Temperature:
-20 to 60 °C
Inside Diameter After Shrinking:
14.2/5.9 mm
Inside Diameter Before Shrinking:
30/30 mm

FREQUENTLY ASKED QUESTIONS

Is 202K132-4/42-0 RoHS compliant?

Yes, 202K132-4/42-0 is RoHS compliant.

What is the lead time for 202K132-4/42-0?

The standard lead time for 202K132-4/42-0 is approximately 36 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 88

Factory Lead-Time 36 Weeks

Price (USD)

Qty
Unit Price
88
$42.46
175
$22.61
263
$15.88
350 +
$15.56

Tools/3D Models

Product Guides