help desk software
202K132-25L-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

202K132-25L-0

TE Connectivity / Raychem Brand

Heat Shrink Molded Boot ST Fluid Resistance Elastomer Black ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem Brand part 202K132-25L-0 is a molded boot made of high-quality heat shrink material, designed to provide superior protection and insulation to cables and connectors. With its fluid resistance elastomer construction, this boot offers exceptional resistance against moisture, chemicals, and other harsh environmental elements. The black color ensures a sleek and professional appearance. Trust this reliable heat shrink molded boot to keep your cables and connectors safe from damage and ensure reliable performance in demanding applications.

Search Keywords: 202K13225L0

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K132-25L-0
Alias/AKA:
CV7361-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Fluid Resistance Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
14.2/5.9 mm
Inside Diameter Before Shrinking:
30 mm

IN STOCK: 641

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
5
$16.07
25
$14.57
50
$12.92
100
$12.01
250
$11.98
500
$11.95
1,000 +
$11.92

Tools/3D Models

Product Guides