202K132-100/180-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

202K132-100/180-0

Heat Shrink Boot - Shell Size 32 - 1.180"(29.97mm)/ 0.559"(14.20mm), 0.591"(15.01mm)/ 0.232"(5.89mm) - Polyolefin, Semi-Flexible, Halogen Free -Black. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 202K132-100/180-0 from TE Connectivity / Raychem Brand is polyolefin, semi-flexible, halogen free heat shrink boot with shell size 32. This black heat shrink boot has 1.180"(29.97mm)/ 0.559"(14.20mm) large diameter and 0.591"(15.01mm)/ 0.232"(5.89mm) small diameter. Overall length of this heat shrink boot is 2.170" (55.12mm).

Product Highlights:

  • Molded Boot
  • Family Name = 202K1
  • Straight
  • Marine Application, Military Application, Rail Application
  • Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9

Search Keywords: 202K1321001800

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K132-100/180-0
Alias/AKA:
653482-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Semi-Flexible Molded Boot
Body Material:
Zerohal
Styles:
Straight
Color:
Black
Operating Temperature:
-30 to 105 °C
Inside Diameter After Shrinking:
14.2/5.9 mm
Inside Diameter Before Shrinking:
30/15 mm

FREQUENTLY ASKED QUESTIONS

Is 202K132-100/180-0 RoHS compliant?

Yes, 202K132-100/180-0 is RoHS compliant.

What is the lead time for 202K132-100/180-0?

The standard lead time for 202K132-100/180-0 is approximately 38 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 500   can ship 7/9/27 

Factory Lead-Time 38 Weeks

Price (USD)

Qty
Unit Price
1
$28.19
5
$26.85
10
$25.85
25
$24.24
50
$23.40
100
$22.30
250 +
$21.32

Tools/3D Models

Product Guides