202K121-100/86-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

202K121-100/86-0

Heat Shrink Semi-Flexible Molded Boot ST Polyolefin ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 202K121-100/86-0 is a highly reliable and durable heat shrink semi-flexible molded boot. Designed for use in various applications, this molded boot provides excellent protection and insulation for your cables and connectors. Made from high-quality ST polyolefin material, it offers exceptional resistance to chemicals, abrasion, and moisture. This heat shrink boot is easy to install and ensures a secure and robust connection, making it ideal for industrial and automotive uses. Trust in the TE Connectivity / Raychem Brand part 202K121-100/86-0 to safeguard your cables and connectors with its superior quality and performance.

Search Keywords: 202K121100860

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K121-100/86-0
Alias/AKA:
357197-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Semi-Flexible Molded Boot
Body Material:
Polyolefin
Styles:
Straight
Operating Temperature:
-55 to 120 °C
Inside Diameter After Shrinking:
10.4/5.6 mm
Inside Diameter Before Shrinking:
24/14 mm

FREQUENTLY ASKED QUESTIONS

Is 202K121-100/86-0 RoHS compliant?

Yes, 202K121-100/86-0 is RoHS compliant.

What is the lead time for 202K121-100/86-0?

The standard lead time for 202K121-100/86-0 is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 59

Can Ship immediately

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
1
$30.03
5
$28.13
10
$27.31
25
$26.22
50
$25.40
100
$24.58
250 +
$23.50

Tools/3D Models

Product Guides