help desk software
202K111-25/225-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

202K111-25/225-0

The 202K111-25/225-0 is a straight, heat-shrinkable molded boot made from a fluid-resistant elastomer for general-purpose connector-to-cable sealing and strain relief. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 202K111-25/225-0 is a straight molded boot designed for robust environmental protection in harnessing applications. Constructed from a fluid-resistant modified elastomer (Material System 25), it comes pre-coated with a Unicure epoxy adhesive (Adhesive Code 225) to ensure a secure, sealed installation. This component operates reliably across a temperature range of -75°C to +150°C. It shrinks from a minimum expanded internal diameter of 17.00 mm to a maximum recovered internal diameter of 6.90 mm. Approved to VG95343 standards, this lipped boot is ideal for general-purpose applications requiring protection for cable terminations.

Search Keywords: 202K111252250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K111-25/225-0
Alias/AKA:
408452-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Type:
Tubing
Body Material:
Fluid Resistant Modified Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 175 °C

FREQUENTLY ASKED QUESTIONS

Is 202K111-25/225-0 RoHS compliant?

Yes, 202K111-25/225-0 is RoHS compliant.

What is the lead time for 202K111-25/225-0?

The standard lead time for 202K111-25/225-0 is approximately 72 days. In-stock quantities ship from Master Electronics.

IN STOCK: 518

Can Ship immediately

On Order: 800   can ship 11/17/27 

Minimum Order Quantity: 5

Factory Lead-Time 72 Weeks

Price (USD)

Qty
Unit Price
5
$14.51
10
$13.52
25
$12.55
50
$11.83
100
$11.20
250
$10.57
500 +
$10.06

Tools/3D Models

Product Guides