help desk software
202G211-55-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

202G211-55-0

Heat Shrink Molded Boot ST Fluoropolymer Black ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Heat Shrink Molded Boot ST Fluoropolymer Black

Product Highlights:

  • Molded Boot
  • Family Name = 202G2
  • Straight
  • Hazardous Environment Application, Military Application
  • Entry Size, Braided or Magneform Adapter = 5, 6

Search Keywords: 202G211550

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202G211-55-0
Alias/AKA:
883843-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Boot
Body Material:
Fluoropolymer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-65 to 200 °C

FREQUENTLY ASKED QUESTIONS

Is 202G211-55-0 RoHS compliant?

Yes, 202G211-55-0 is RoHS compliant.

What is the lead time for 202G211-55-0?

The standard lead time for 202G211-55-0 is approximately 55 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 13

Factory Lead-Time 55 Weeks

Price (USD)

Qty
Unit Price
13
$413.38
25
$226.90
38
$153.99
50 +
$150.91

Tools/3D Models

Product Guides