help desk software
202F232-51-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

202F232-51-0

TE Connectivity / Raychem Brand

Heat Shrink Flexible Molded Boot ST Elastomer Polymer Blend ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem brand part 202F232-51-0 is a Heat Shrink Flexible Molded Boot made from a durable ST elastomer polymer blend. This molded boot provides excellent protection and strain relief for cable connections in a variety of applications. Its heat shrink design allows for easy installation and a secure fit, ensuring long-lasting performance in demanding environments.

Product Highlights:

  • Molded Part Type = Molded Boot
  • Family Name = 202F2
  • Straight
  • Military Application
  • Entry Size, Braided or Magneform Adapter = 10, 11, 12, 13, 14

Search Keywords: 202F232510

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202F232-51-0
Alias/AKA:
819117-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Flexible Molded Boot
Body Material:
Elastomer Polymer Blend
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C

IN STOCK: 0

On Order: 100   can ship 8/31/26 

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$32.90
5
$30.80
10
$29.90
25
$28.71
50
$27.81
100
$26.91
250 +
$25.71

Tools/3D Models

Product Guides