202E334-71/86-0 by te connectivity / raychem brand
TE Connectivity / Raychem Brand Authorized Distributor

202E334-71/86-0

Heat Shrink Molded Boot ST Polyolefin Black

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Heat Shrink Molded Boot ST Polyolefin Black

Search Keywords: 202E33471860

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202E334-71/86-0
Alias/AKA:
757161-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Molded Boot6705
Body Material:
Polyolefin6692
Styles:
Straight6704
Dielectric Strength:
7.9 KV/mm
Color:
Black6693
Operating Temperature:
-55 to 150 °C
Inside Diameter After Shrinking:
11.2/2.8 mm
Inside Diameter Before Shrinking:
12.7/10.7 mm

FREQUENTLY ASKED QUESTIONS

Is 202E334-71/86-0 RoHS compliant?

Yes, 202E334-71/86-0 is RoHS compliant.

What is the lead time for 202E334-71/86-0?

The standard lead time for 202E334-71/86-0 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Ships today, if you order in

On Order: 52   can ship 1/11/27 

MOQ for out of Stock Qty: 25

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$38.08
5
$37.98
10
$37.88
25
$37.79
50
$23.26
75
$18.41
100 +
$18.04

Tools/3D Models

Product Guides