202D211-4/180-0
Heat Shrink Boot - Shell Size 11 - 0.882" (22.40mm)/0.449" (11.40mm) Large, 0.882" (22.40mm)/0.252" (6.40mm) Small Dia - 4.169" (105.89mm) L - Black. ...
DESCRIPTION
The 202D211-4/180-0 from TE Connectivity / Raychem Brand is black color heat shrink boot with shell size 11 and adhesive coating. This heat shrink boot has 0.882" (22.40mm) to 0.449" (11.40mm) large diameter and 0.882" (22.40mm) to 0.252" (6.40mm) small diameter. This is polyolefin (PO), flexible, irradiated heat shrink boot with length of 4.169" (105.89mm). Operating temperature range is from -80 to 80 °C (-112 to 176 °F).
Search Keywords: 202D21141800
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 202D211-4/180-0 RoHS compliant?
Yes, 202D211-4/180-0 is RoHS compliant.
What is the lead time for 202D211-4/180-0?
The standard lead time for 202D211-4/180-0 is approximately 30 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 185
Ships today, if you order in
On Order:
250
can ship 12/28/26
Factory Lead-Time 30 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
