help desk software
202D163-4-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

202D163-4-0

TE Connectivity / Raychem Brand

The 202D163-4-0 is a straight, general-purpose molded boot made from a flexible modified polyolefin material for cable protection. ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 202D163-4-0 is a straight molded boot from the Raychem 202D1 family, designed for general-purpose cable harnessing and protection. It is constructed from a flexible modified polyolefin (material code 4) and is supplied without a pre-coated adhesive (adhesive code 0). This boot operates reliably across a wide temperature range of -55°C to +120°C. It provides robust strain relief and environmental sealing for cable-to-connector transitions in various electronic systems. The boot is RoHS compliant and meets standards such as DEF Std 59-97, MIL-I-81765/2, and UL224.

Product Highlights:

  • Molded Boot
  • Family Name = 202D1
  • Straight
  • General Purpose Application
  • Entry Size, Braided or Magneform Adapter = 15, 16, 18, 20

Search Keywords: 202D16340

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D163-4-0
Alias/AKA:
814369-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Flexible Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C

IN STOCK: 133

Ships today, if you order in

Factory Lead-Time 10 Weeks

Qty
Unit Price
1
$33.27
5
$32.16
10
$27.09
25
$25.20
50
$23.88
100
$22.75
250 +
$21.32

Tools/3D Models

Product Guides