202D132-3/42-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

202D132-3/42-0

Heat Shrink Semi-Rigid Molded Boot ST Polyolefin ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 202D132-3/42-0 is a versatile and high-quality Heat Shrink Semi-Rigid Molded Boot. Designed with ST Polyolefin, this boot provides a reliable and durable solution for protecting and sealing electrical connections. With its exceptional thermal and mechanical properties, it offers excellent resistance to heat, chemicals, and abrasion. The molded design ensures a secure fit and easy installation, making it an ideal choice for various applications in the automotive, aerospace, and industrial sectors.

Product Highlights:

  • Molded Boot
  • Family Name = 202D1
  • Straight
  • General Purpose Application
  • Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9, 10

Search Keywords: 202D1323420

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D132-3/42-0
Alias/AKA:
808980N003, 808980-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Styles:
Straight
Operating Temperature:
-20 to 60 °C

FREQUENTLY ASKED QUESTIONS

Is 202D132-3/42-0 RoHS compliant?

Yes, 202D132-3/42-0 is RoHS compliant.

What is the lead time for 202D132-3/42-0?

The standard lead time for 202D132-3/42-0 is approximately 36 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 273

Can Ship immediately

On Order: 250   can ship 5/17/27 

Factory Lead-Time 36 Weeks

Price (USD)

Qty
Unit Price
1
$29.80
5
$23.56
10
$22.03
25
$21.60
50
$20.10
100
$19.59
250 +
$17.74