202C611-50-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

202C611-50-0

Heat Shrink Molded Boot ST Flexible VPB Black ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Heat Shrink Molded Boot ST Flexible VPB Black

Product Highlights:

  • Molded Boot
  • Family Name = 202C6
  • Straight
  • Military Application
  • Entry Size, Braided or Magneform Adapter = 3, 4, 5, 6, 7

Search Keywords: 202C611500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202C611-50-0
Alias/AKA:
806233-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BAG
Type:
Molded Boot
Body Material:
Flexible VPB
Styles:
Straight
Color:
Black
Operating Temperature:
-55 to 150 °C
Inside Diameter After Shrinking:
6.9/4.8 mm
Inside Diameter Before Shrinking:
17.5/14.2 mm

FREQUENTLY ASKED QUESTIONS

Is 202C611-50-0 RoHS compliant?

Yes, 202C611-50-0 is RoHS compliant.

What is the lead time for 202C611-50-0?

The standard lead time for 202C611-50-0 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 525

Ships today, if you order in

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$26.61
10
$24.77
25
$23.07
50
$21.18
100
$21.07
250
$20.97
500 +
$18.82

Tools/3D Models

Product Guides