202A142-3-00-0
Heat Shrink Boot - Shell Size 42 - 1.220" (30.99mm)/0.701" (17.81mm) Large, 1.220" (30.99mm)/0.291" (7.39mm) Small Dia - 2.630" (66.80mm) L - Black. ...
DESCRIPTION
The 202A142-3-00-0 from TE Connectivity / Raychem Brand is black color heat shrink boot with shell size 42, 1.220" (30.99mm) to 0.701" (17.81mm) large diameter and 1.220" (30.99mm) to 0.291" (7.39mm) small diameter. This flame retardant heat shrink boot is made of polyolefin (PO) (semi-rigid) and has potting (injection) port. Operating temperature range is from -55 to 135 °C ( -67 to 275 °F ).
Search Keywords: 202A1423000
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 202A142-3-00-0 RoHS compliant?
Yes, 202A142-3-00-0 is RoHS compliant.
What is the lead time for 202A142-3-00-0?
The standard lead time for 202A142-3-00-0 is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 227
Ships today, if you order in
MOQ for out of Stock Qty: 100
Factory Lead-Time 10 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands
