help desk software
202A142-25/225-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

202A142-25/225-0

TE Connectivity / Raychem Brand

Heat Shrink Boot - Straight - 1.220" (30.99mm) to 0.701" (17.81mm) / 1.220" (30.99mm) to 0.291" (7.39mm) - Elastomer, Semi-Rigid - Black. ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 202A142-25/225-0 is fluid resistant heat shrink boot with adhesive coating. Operating temperature range is from -75 to 150 °C ( -103 to 302 °F ).

Product Highlights:

  • Molded Boot
  • Family Name = 202A1
  • Straight
  • General Purpose Application, Military Application
  • Connector Accessory Outside Diameter (Min-Max) = 17.80 - 31.00 mm

Search Keywords: 202A142252250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202A142-25/225-0
Alias/AKA:
867859-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag

IN STOCK: 96

Ships today, if you order in

Factory Lead-Time 70 Weeks

Qty
Unit Price
1
$27.99
5
$27.01
10
$22.96
25
$21.09
50
$20.09
100
$19.12
250 +
$17.51

Tools/3D Models

Product Guides