202A121-4/86-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

202A121-4/86-0

Heat Shrink Boot - Shell Size 21 - 0.969" (24.61mm)/0.390" (9.91mm) Large, 0.969" (24.61mm)/0.209" (5.31mm) Small Dia - 1.500" (38.10mm) L - Black. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 202A121-4/86-0 from TE Connectivity / Raychem Brand is black color heat shrink boot with shell size 21. This heat shrink boot has 0.969" (24.61mm) to 0.390" (9.91mm) large diameter and 0.969" (24.61mm) to 0.209" (5.31mm) small diameter. This is adhesive coating, flame retardant heat shrink boot with length of 1.500" (38.10mm). Operating temperature range is from -55 to 135 °C ( -67 to 275 °F ).

Search Keywords: 202A1214860

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202A121-4/86-0
Alias/AKA:
041925-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tray
Type:
Flexible Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Operating Temperature:
-55 to 120 °C

FREQUENTLY ASKED QUESTIONS

Is 202A121-4/86-0 RoHS compliant?

Yes, 202A121-4/86-0 is RoHS compliant.

What is the lead time for 202A121-4/86-0?

The standard lead time for 202A121-4/86-0 is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 94

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
94
$16.02
188
$15.98
282
$15.94
375 +
$15.90

Tools/3D Models

Product Guides