help desk software
202A121-3/42-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

202A121-3/42-0

TE Connectivity / Raychem Brand

Heat Shrink Boot - Shell Size 21 - 0.969" (24.61mm)/0.390" (9.91mm) Large, 0.969" (24.61mm)/0.209" (5.31mm) Small Dia - 1.500" (38.10mm) L - Black. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 202A121-3/42-0 from TE Connectivity / Raychem Brand is black color heat shrink boot with shell size 21, 0.969" (24.61mm) to 0.390" (9.91mm) large diameter and 0.969" (24.61mm) to 0.209" (5.31mm) small diameter. This flame retardant heat shrink boot is made of polyolefin (PO) (semi-rigid) and has adhesive coating. Operating temperature range is from -55 to 135 °C ( -67 to 275 °F ).

Product Highlights:

  • Molded Boot
  • Family Name = 202A1
  • Straight
  • General Purpose Application
  • Connector Accessory Outside Diameter (Min-Max) = 9.90 - 22.60 mm

Search Keywords: 202A1213420

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202A121-3/42-0
Alias/AKA:
814711-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-20 to 60 °C

IN STOCK: 200

Ships today, if you order in

Factory Lead-Time 60 Weeks

Qty
Unit Price
1
$33.62
5
$26.89
10
$20.17
25
$17.86
50
$16.64
100
$15.34
250 +
$15.26

Tools/3D Models

Product Guides