202A111-4/86-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

202A111-4/86-0

Heat Shrink Boot - Shell Size 11 - 0.650" (16.51mm)/0.311" (7.90mm) Large, 0.650" (16.51mm)/0.150" (3.81mm) Small Dia - 1.000" (25.40mm) L - Black. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 202A111-4/86-0 from TE Connectivity / Raychem Brand is black color heat shrink boot with shell size 11, 0.650" (16.51mm) to 0.311" (7.90mm) large diameter and 0.650" (16.51mm) to 0.150" (3.81mm) small diameter. This flame retardant heat shrink boot is made of polyolefin (PO) (flexible) and has adhesive coating. Operating temperature range is from -55 to 135 °C ( -67 to 275 °F ).

Search Keywords: 202A1114860

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202A111-4/86-0
Alias/AKA:
191978-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Flexible Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Operating Temperature:
-55 to 120 °C

FREQUENTLY ASKED QUESTIONS

Is 202A111-4/86-0 RoHS compliant?

Yes, 202A111-4/86-0 is RoHS compliant.

What is the lead time for 202A111-4/86-0?

The standard lead time for 202A111-4/86-0 is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 148

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 44

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
5
$26.44
10
$26.37
25
$26.31
44
$26.24
88
$16.15
132
$12.78
175 +
$12.53

Tools/3D Models

Product Guides