2022E0421-9X
High Speed Digital & Data Cable - Cheminax - 120 Ω - 22 AWG -65 to 200 °C ...
DESCRIPTION
The TE Connectivity / Raychem Brand part 2022E0421-9X is a high-quality High Speed Digital & Data Cable that is specifically designed for demanding applications. With its Cheminax construction, this cable provides excellent performance and reliability, making it suitable for use in a wide range of industries.This cable has an impedance rating of 120 Ω, which ensures optimal signal integrity and reduces the risk of data loss or interference. It is also constructed with 22 AWG (American Wire Gauge) wire, which offers enhanced electrical conductivity and durability.Operating within a temperature range of -65 to 200 °C, this cable can withstand extreme conditions, making it ideal for use in harsh environments. Its robust design ensures long-term performance and resistance to abrasion, chemicals, and other external factors.Whether you require high-speed communication for industrial applications, aerospace systems, or automotive environments, the TE Connectivity / Raychem Brand part 2022E0421-9X is a reliable choice that guarantees efficient and secure data transmission.
Search Keywords: 2022E04219X
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 2022E0421-9X RoHS compliant?
Yes, 2022E0421-9X is RoHS compliant.
What is the lead time for 2022E0421-9X?
The standard lead time for 2022E0421-9X is approximately 35 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 178
Can Ship immediately
On Order:
2,500
can ship 11/4/26
Minimum Order Quantity: 5
Factory Lead-Time 35 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
