2020K8421-9X-CS3417 by te connectivity / raychem brand
TE Connectivity / Raychem Brand Authorized Distributor

2020K8421-9X-CS3417

Twinaxial Cable - 2 Conductors - 20 AWG (19 Strands Of AWG 32) - 120 Ohm - Tin Plated Copper - Translucent White. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 2020K8421-9X-CS3417 from TE Connectivity / Raychem Brand is 20 AWG (19 strands of AWG 32) twinaxial cable with 2 conductors and impedance of 120 Ohms. This cable has tin-coated copper conductor, foamed FEP dialectric, tin-coated copper 1st shield, PET wrap, tin-coated copper 2nd & 3rd shield and modified FEP jacket. Operating temperature range is from -55 to 150 °C.

Search Keywords: 2020K84219XCS3417

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
2020K8421-9X-CS3417
Alias/AKA:
EF8108-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 2020K8421-9X-CS3417 RoHS compliant?

Yes, 2020K8421-9X-CS3417 is RoHS compliant.

What is the lead time for 2020K8421-9X-CS3417?

The standard lead time for 2020K8421-9X-CS3417 is approximately 30 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 463

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 625

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
5
$44.51
100
$44.40
250
$44.28
625
$44.17
1,250
$22.56
1,875
$15.36
2,500 +
$15.05

Tools/3D Models

Product Guides