help desk software
201M924-19B by te connectivity / raychem brand
Image is representational - see mfr. specs

201M924-19B

TE Connectivity / Raychem Brand

201M924-19B

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

201M924-19B

Search Keywords: 201M92419B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
201M924-19B
Alias/AKA:
063901-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Sealable:
No
Adapter Angle:
Straight
Connector System:
Cable-to-Cable
Material:
Aluminum Alloy
Comment:
For Specific shell size information, refer to Harnware™ or Catalog.
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Adapter Plating Material:
Cadmium Over Electroless Nickel
Backshell Material:
Aluminum Alloy
Adapter Underplating Material:
Electroless Nickel

IN STOCK: 1

Can Ship immediately

You may purchase all in-stock quantity of 1

Stock lot only: 1

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 50

Factory Lead-Time 42 Weeks

Price (USD)

Qty
Unit Price
1
$109.362
50 +
$99.420

Tools/3D Models

Product Guides