201M916-19C by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

201M916-19C

Shrink Boot Adapters 180° 19/16/16S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 19/16/16S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: 201M91619C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
201M916-19C
Alias/AKA:
095072-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Shell Size:
19,16,16 S
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Electroless Nickel

FREQUENTLY ASKED QUESTIONS

Is 201M916-19C RoHS compliant?

Yes, 201M916-19C is RoHS compliant.

What is the lead time for 201M916-19C?

The standard lead time for 201M916-19C is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 30

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$31.82
10
$31.74
25
$31.66
50
$19.48
75
$15.42
100 +
$15.12

Tools/3D Models

Product Guides