200490-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

200490-000

STD12W-P ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The STD12W-P from TE Connectivity / Raychem Brand is white clip-on wire market with legend P. This is polyoxymethylene (POM), halogen free cable marker for 0.177" to 0.236" (4.50mm to 6.00mm) cable diameter. Operating temperature range is from -40°C to 106°C (-40°F to 223°F).

Search Keywords: 200490000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
200490-000
Alias/AKA:
STD12W-P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
300
Package Type:
BOX
Material:
Polyoxymethylene
Marker Color:
White
Maximum Cable Diameter:
6 mm
Marker Type:
Pre-Marked

FREQUENTLY ASKED QUESTIONS

Is 200490-000 RoHS compliant?

Yes, 200490-000 is RoHS compliant.

What is the lead time for 200490-000?

The standard lead time for 200490-000 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,200

Can Ship immediately

Minimum Order Quantity: 300

Multiple: 300

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
300
$0.0744
2,700
$0.0694
5,100
$0.0596
7,500
$0.0588
25,200
$0.0485
50,100
$0.0435
100,200
$0.0386
150,000 +
$0.0380