196799-000
RTD-75-S-00
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
DESCRIPTION
RTD-75-S-00
Search Keywords: 196799000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
196799-000
Alias/AKA:
RTD-75-S-00, RTD-75-S-00
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
5
Package Type:
BOX
Type:
TNC
Impedance:
75 Ohm
Operating Frequency:
0 to 2.8 Hz to GHz
Gender:
PL
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-55 to 150 °C
Dimension:
24.5 mm
FREQUENTLY ASKED QUESTIONS
Is 196799-000 RoHS compliant?
No, 196799-000 is not RoHS compliant.
What is the lead time for 196799-000?
The standard lead time for 196799-000 is approximately 35 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 52
Can Ship immediately
MOQ for out of Stock Qty: 17
Factory Lead-Time 35 Weeks
Price (USD)
Qty
Unit Price
1
$148.79
5
$148.42
10
$148.05
17
$147.68
33
$80.55
49
$57.26
65
+
$56.12
English
中文 / 汉语
Deutsch
Español
Nederlands
