help desk software
1943004003 by te connectivity / raychem brand
Image is representational - see mfr. specs

1943004003

TE Connectivity / Raychem Brand

ZHTM-60/30-0-SP ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem ZHTM-60/30-0-SP is a high-quality heat shrink tubing designed to provide excellent insulation and protection for a wide range of electrical and mechanical applications. With a shrink ratio of 2:1, this tubing can efficiently conform to various shapes and sizes, ensuring a secure fit over components. This product features an inner adhesive lining that enhances environmental sealing and moisture resistance, making it ideal for use in harsh or demanding environments. The durable polyolefin material offers reliable performance, excellent chemical and abrasion resistance, and a continuous operating temperature range that accommodates a variety of conditions. Perfect for protecting wire splices, terminations, and connections, the ZHTM-60/30-0-SP is a versatile solution for industries requiring high-performance and dependable electrical insulation.

Search Keywords: 1943004003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
1943004003
Alias/AKA:
ZHTM-60/30-0-SP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
30
Package Type:
Reel
Operating Temperature Range:
-30 – 105 °C
Shrink Ratio:
2:1
Material Systems Code:
100
Product Source:
US
Recovery Temperature:
121 °C
Flexibility:
Flexible
Packaging Method:
Piece
Shrink Temperature (Min):
121 °C
Primary Product Color:
Black
Primary Product Material:
Chlorinated Polyolefin
Recovered Wall Thickness (Nominal):
.059 in, 1.5 mm
Recovered Inside Diameter (Max):
1.181 in, 30 mm
Fluid Type:
Aviation Fuel , Brake Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Water
Expanded Inside Diameter (Min):
2.362 in, 60 mm
Product Length:
1.89 in, 48 mm
Mechanical Resistance:
Mechanical Damage

IN STOCK: 2

Can Ship immediately

Buy all 2 in-stock or the regular minimum order quantity of 5

Stock lot only: 2

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$86.284
5
$78.440
10
$77.310
30
$75.220
60
$74.270
120
$73.810
270 +
$63.410