1879653001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

1879653001

99M0111-14-0

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

99M0111-14-0

Search Keywords: 1879653001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
1879653001
Alias/AKA:
99M0111-14-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
REEL
Size:
14 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
2.16 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 1879653001 RoHS compliant?

Yes, 1879653001 is RoHS compliant.

What is the lead time for 1879653001?

The standard lead time for 1879653001 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,581

Can Ship immediately

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 821

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
250
$4.69
500
$4.68
821
$4.66
1,641
$2.47
2,461
$1.74
3,281 +
$1.70

Tools/3D Models

Product Guides