173295-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

173295-000

RT-1145-OX-12-0 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem Brand part 173295-000, also known as RT-1145-OX-12-0, is a high-quality heat shrink tubing. This tubing is designed to provide excellent protection and insulation for electrical wires and cables. It is made from a durable and flexible polymer material that can withstand a wide range of temperatures and environmental conditions.The RT-1145-OX-12-0 heat shrink tubing has a 12:1 shrink ratio, meaning it can shrink down to one-twelfth of its original size when heated. This allows for easy installation and a tight fit around the wires or cables it is applied to. The tubing has excellent electrical properties, providing insulation and preventing the risk of short circuits or electrical failures.With its orange color and high-visibility design, the RT-1145-OX-12-0 heat shrink tubing is ideal for applications where identification or visual indication is required. It is commonly used in automotive, aerospace, and industrial applications to protect and organize wiring harnesses, connections, and components.Overall, the TE Connectivity / Raychem Brand part 173295-000 RT-1145-OX-12-0 heat shrink tubing offers reliable and durable protection for electrical wires and cables, ensuring optimal performance and safety.

Search Keywords: 173295000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
173295-000
Alias/AKA:
RT-1145-OX-12-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Package Type:
BAG
Type:
Tubing
Styles:
Straight

FREQUENTLY ASKED QUESTIONS

Is 173295-000 RoHS compliant?

Yes, 173295-000 is RoHS compliant.

What is the lead time for 173295-000?

The standard lead time for 173295-000 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 67

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$85.83
5
$65.34
10
$61.61
25
$54.08
50
$53.81
75
$53.55
100 +
$53.29