169965-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

169965-000

FLHTC0311-14-1

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

FLHTC0311-14-1

Search Keywords: 169965000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
169965-000
Alias/AKA:
FLHTC0311-14-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3
Package Type:
BAG
Size:
14 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
2.14 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-55 to 200 °C
Color:
BROWN

FREQUENTLY ASKED QUESTIONS

Is 169965-000 RoHS compliant?

Yes, 169965-000 is RoHS compliant.

What is the lead time for 169965-000?

The standard lead time for 169965-000 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 52,528

Can Ship immediately

MOQ for In Stock Qty: 27

MOQ for out of Stock Qty: 4101

Multiple: 3

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
27
$1.933
1,002
$1.928
2,502
$1.923
4,101
$1.919
8,202
$1.013
12,303
$0.696
16,404 +
$0.682