help desk software
165915-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

165915-000

TE Connectivity / Raychem Brand

The 165915-000 is a compact, single-stub, in-line microcoupler designed for splice termination in MIL-STD-1553B data bus networks. ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 165915-000 is a single-stub, in-line data bus microcoupler designed for MIL-STD-1553B applications. It features a lightweight, low-profile design without a mounting eyelet or an internal terminator, making it ideal for high-density configurations. This model comes pre-configured with a 12-inch length of 24 AWG 10612 single optimized shield data bus cable. The unit is environmentally sealed, has a high-temperature rating of 150°C, and features reliable solder terminations for maximum durability. Its compact form factor allows for easy integration into wire bundles, providing design flexibility and significant weight savings in demanding aerospace and defense systems.

Search Keywords: 165915000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
165915-000
Alias/AKA:
D-500-0468-1-612-012
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544300000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Coupler Type:
In-Line Microcoupler
Operating Temperature (Max):
150 °C
Number of Stubs:
1
Cable Assembly Length:
1 ft, .305 m
Termination Method to Wire & Cable:
Solder
Mounting Options:
Eyelet

IN STOCK: 6

Can Ship immediately

MOQ for out of Stock Qty: 2

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$1,240.91
2
$1,237.80
4
$655.31
6
$461.14
8 +
$451.92