DESCRIPTION
TXR40AC00-2420AI
Search Keywords: 164479000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
164479-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Shell Size:
24
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Electroless Nickel
Entry Size:
20 mm
FREQUENTLY ASKED QUESTIONS
Is 164479-000 RoHS compliant?
Yes, 164479-000 is RoHS compliant.
What is the lead time for 164479-000?
The standard lead time for 164479-000 is approximately 25 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1
Can Ship immediately
MOQ for out of Stock Qty: 13
Factory Lead-Time 25 Weeks
Price (USD)
Qty
Unit Price
1
$287.98
5
$287.26
10
$286.55
13
$285.83
25
$157.37
38
$109.29
50
+
$107.10
English
中文 / 汉语
Deutsch
Español
Nederlands
